Amphenol Communications Solutions FLHP2100 Series Straight Wire PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 286-5333
- Mfr. Part No.:
- FLHP2100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 2500 more to save $257.50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$551.00
(exc. GST)
$606.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.102 | $551.00 | - |
| 2500 + | $0.999 | $499.50 | $257.50 |
*price indicative
- RS Stock No.:
- 286-5333
- Mfr. Part No.:
- FLHP2100
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Wire Mount Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Mount Type | Wire | |
| Orientation | Straight | |
| Connector System | Wire-to-Wire | |
| Stacking Height | 13.64mm | |
| Voltage | 400V | |
| Series | FLHP2100 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Wire Mount Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Mount Type Wire | ||
Orientation Straight | ||
Connector System Wire-to-Wire | ||
Stacking Height 13.64mm | ||
Voltage 400V | ||
Series FLHP2100 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions FLHP2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHS2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP4100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHS3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP6100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
