Molex 87758 Series Vertical Through Hole PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 60 units)*

$542.54

(exc. GST)

$596.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$542.54$9.042

*price indicative

RS Stock No.:
691-373
Mfr. Part No.:
87758-3216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87758

Current

2A

Pitch

2mm

Number of Contacts

32

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

2.60mm

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is a versatile connection solution designed to facilitate reliable board-to-board and signal applications. Featuring a 2.00mm pitch and a vertical orientation, this header accommodates up to 32 circuits, ensuring efficient space utilization within Compact designs. With a commendable plating of 0.38μm gold selective plating, it enhances conductivity while maintaining robust durability across 100 mating cycles. Encased in nylon resin and supported by phosphor bronze metal, this lead-free component adheres to the highest industry standards, providing peace of mind in compliance and performance. Additionally, its tray packaging ensures proper handling and protection during shipping and assembly.

32-circuit capacity maximises connection density in limited spaces
0.38μm gold selective plating ensures superior conductivity and resistance to corrosion
Durable nylon resin construction extends the product's lifespan, promoting longevity
Vertical orientation supports efficient design integration in various applications
Mates seamlessly with multiple receptacle types for versatile connectivity options
Lead-free design aligns with modern environmental standards, ensuring compliance
Breakaway feature enhances flexibility in assembling multiple connected units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy