WAGO 769 Series Straight PCB PCB Socket, 1-Contact, 5 mm Pitch Cage Clamp

Subtotal (1 bag of 250 units)*

$2,678.22

(exc. GST)

$2,946.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,678.22$10.713

*price indicative

RS Stock No.:
279-3584
Mfr. Part No.:
769-505/000-016
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Socket

Number of Contacts

1

Pitch

5mm

Housing Material

Polyamide 66

Termination Type

Cage Clamp

Mount Type

PCB

Orientation

Straight

Series

769

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

CSA, EN 60947, EN 61984, IEC/EN 61984, UL, UL 1059, UL 1977, UR

COO (Country of Origin):
PL
The WAGO centre module for 2-conductor female connector features cage clamp actuation connection technology.

Insulation material polyamide

Flammability class per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy