WAGO 2092 Series Straight PCB PCB Header, 6-Contact, 1 Row, 5 mm Pitch Solder Pin

Subtotal (1 pack of 100 units)*

$916.80

(exc. GST)

$1,008.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$9.168$916.80

*price indicative

RS Stock No.:
278-1713
Mfr. Part No.:
2092-1306
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Header

Number of Rows

1

Sub Type

THT Female

Pitch

5mm

Current

15A

Housing Material

Polyphthalamide

Termination Type

Solder Pin

Mount Type

PCB

Orientation

Straight

Voltage

300V

Series

2092

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy