WAGO 232 Series Angled Rail PCB Connector, 7-Contact, 1 Row, 5 mm Pitch Socket

Temporarily out of stock
RS Stock No.:
278-1364
Mfr. Part No.:
232-237/005-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Sub Type

Female Connector

Number of Rows

1

Current

12A

Pitch

5mm

Termination Type

Socket

Housing Material

Polyamide 66

Mount Type

Rail

Orientation

Angled

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1977, UL 1059

COO (Country of Origin):
DE
The WAGO Female connector is designed for rail mount terminal blocks. It features pins with dimensions of 0.6 x 1 mm, and the connector is angled.

RoHS compliant

With coding fingers

Anti rotation protection

V0 flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy