WAGO 232 Series Angled PCB PCB Header, 2-Contact, 1 Row, 5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1347
Mfr. Part No.:
232-232
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Header

Sub Type

Angled

Number of Rows

1

Current

12A

Pitch

5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Series

232

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL 1059, UL 1977, IEC/EN 60664-1, CSA

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy