WAGO 232 Series Straight PCB PCB Connector, 5-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1255
- Mfr. Part No.:
- 232-135/005-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1255
- Mfr. Part No.:
- 232-135/005-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Rail Mount | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, UL 1977, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Rail Mount | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, UL 1977, CSA | ||
- COO (Country of Origin):
- DE
The WAGO female connector for rail-mount terminal block features long contact pins connect to the termination ports of rail mount terminal blocks.
With coding fingers
Insulation material polyamide
Related links
- WAGO 232 Series Straight Rail Socket Strip 1 Row, 5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
