TE Connectivity 1643903 Series Vertical Screw Busbar Connector, 2-Contact, 25.4 mm Pitch Screw

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
274-9679
Mfr. Part No.:
1643903-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Busbar Connector

Number of Contacts

2

Sub Type

Receptacle

Current

300A

Pitch

25.4mm

Housing Material

Thermoplastic

Termination Type

Screw

Mount Type

Screw

Orientation

Vertical

Stacking Height

31.75mm

Voltage

600V ac

Series

1643903

Minimum Operating Temperature

-40°C

Contact Plating

Nickel

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL 94 V-0

The TE Connectivity Bus bar Connector is designed for connecting two bus bars together. It has a thermoplastic housing, accommodates bus bars with a thickness of 3.18 mm and provides 2 positions for conducting electrical connections between the bus bars. It is commonly used in electrical systems and power distribution applications.

CSA and UL standard

Multiple contact point

Bus Bar to Bus Bar connection

CSA C22.2 No. 182.3 M1987 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy