Samtec ESQ Series Straight Through Hole PCB Socket, 64-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$19.64

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$19.64-
20 - 74$19.053%
75 - 299$18.485%
300 - 599$18.107%
600 +$17.739%

*price indicative

RS Stock No.:
254-6126
Mfr. Part No.:
ESQ13239GD
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

64

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

6.9A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

ESQ

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Bronze

Contact Plating

Gold Flash

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec PCB Socket, 3A Continuous Current Rating, Glass-Filled Polyester Insulation Material - ESQ Series - ESQ13239GD


Reduce the wiring needs of your circuit board setup by using this Samtec PCB socket. It mates with a compatible header, so you can electrically connect your PCBs in a flash, with minimal kit called for. An elevated design gives you the benefit of high-profile board spacing, which reduces the chance of interference or voltage arcing. Tiger Buy contacts hold on tight for reliable, low-maintenance connections. The module's low maximum contact resistance of 10mΩ ensures optimal power flow. For safety, this socket's glass-filled polyester insulation protects you from electric shocks.

Features & Benefits


• Simple through-hole mounting enables quick and easy assembly

• 64 contacts let you make multiple connections using only one terminal

• Gold-plated pins are corrosion-resistant to stay strong in humid locations

• Industry-standard pitch of 2.54mm for easy mating with common hardware

Applications


• Electronics manufacturing

• Security systems

• Transportation industry

• Telecommunication centres

What's the insertion force of this PCB socket?


The unit's low insertion force of 0.92N reduces friction and wear between mated parts, helping to increase the lifespan of your PCB connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy