Samtec ERF5 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2840
- Mfr. Part No.:
- ERF5-010-07.0-L-DV-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$4.25
(exc. GST)
$4.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.25 |
*price indicative
- RS Stock No.:
- 250-2840
- Mfr. Part No.:
- ERF5-010-07.0-L-DV-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 800μm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ERF5 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 800μm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ERF5 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS, UL | ||
The samtec Edge Rate Rugged High Speed strip has 0.50 mm pitch. It has Rugged latching, locking and 360º shielding.
050 mm pitch system offers up to 40% PCB space savings vs 080 mm pitch Compatible with UMPT/UMPS for power/signal flexibility Smooth broad milled contact surface for increased wear life
Related links
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
