Samtec ERF5 Series Straight Surface PCB Socket, 140-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1625 more to save 9%

View bulk pricing options

Subtotal (1 reel of 325 units)*

$2,266.23

(exc. GST)

$2,492.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
325 - 1300$6.973$2,266.23-
1625 +$6.276$2,039.709%

*price indicative

RS Stock No.:
227-1148
Mfr. Part No.:
ERF5-070-07.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

140

Sub Type

High Speed Socket Strip

Number of Rows

2

Current

1.6A

Pitch

500μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

12mm

Voltage

194V

Series

ERF5

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec ERF5 series 0.5mm rugged hig-speed socket has 70 positions per row and 7mm body height. It has 0.000254mm light selective gold on contact and matte tin on tail.

Polyimide film pad

Tape and reel packaging

Each
$9.45
Each
$6.12
Each (Supplied in a Bag)
$9.28
Each (In a Pack of 2)
$5.245

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy