Samtec ARF6 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 250-2806
- Mfr. Part No.:
- ARF6-08-S-RA-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 reel of 275 units)*
$3,518.63
(exc. GST)
$3,870.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 275 + | $12.795 | $3,518.63 |
*price indicative
- RS Stock No.:
- 250-2806
- Mfr. Part No.:
- ARF6-08-S-RA-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ARF6 | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ARF6 | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
RoHS Status: Exempt
The samtec Accelerate Right-Angle Slim Socket 0.635 mm pitch. It Supports 56 Gbps PAM4 (28 Gbps NRZ) applications. It's Operating Temperature is -40 °C to +125 °C.
Right-angle for increased flexibility
High-density 2-row design Rugged metal latching and shielding
Contact Material is Copper Alloy
Related links
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Right Angle Surface Mount PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 0.635 mm Pitch Solder
