Fischer Elektronik SB Series Straight Push-in Socket Pin, 1 Contact(s), 6 mm Pitch, 1 Row
- RS Stock No.:
- 577-612
- Distrelec Article No.:
- 304-65-450
- Mfr. Part No.:
- SB 9
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 50 units)*
$93.51
(exc. GST)
$102.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $93.51 | $1.87 |
*price indicative
- RS Stock No.:
- 577-612
- Distrelec Article No.:
- 304-65-450
- Mfr. Part No.:
- SB 9
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Socket Pin | |
| Series | SB | |
| Current | 3A | |
| Pitch | 6mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Push-in | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Row Pitch | 6mm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Mating Pin Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Socket Pin | ||
Series SB | ||
Current 3A | ||
Pitch 6mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Push-in | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Zinc Alloy | ||
Row Pitch 6mm | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Mating Pin Length 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Fischer Elektronik Connector-Sleeves are designed with high-quality materials for reliable electrical connections. The contact material is CuZn-alloy, known for its excellent conductivity and durability. The surface contact and contact sleeve are coated with Ni+0.25μm Au, ensuring corrosion resistance and reliable electrical performance.
Plastic insulated cases
Gold plated surface of contact
Related links
- Molex 35129 Series PCB Retainer 6 mm Pitch, 1 Row
- TE Connectivity 1969688 Series Vertical Through Hole PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
