ERNI Surface Mount PCB Connector, 5-Contact, 1-Row, 2mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
246-4143
Mfr. Part No.:
214356 / 214356-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

5

Number of Rows

1

Pitch

2mm

Type

Female Power Module

Mounting Type

Surface Mount

COO (Country of Origin):
SI
The ERNI's MicroSpeed 5-pin, female vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.

Compact and reliable connector for power supply systems
SMT termination with 18 A current rating
Maximum operating temperature of 125°C
Unmated stacking height of 4 mm
Good holding force on the board

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links