ERNI Vertical Surface PCB Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 850 more to save 9%

View bulk pricing options

Subtotal (1 reel of 170 units)*

$675.07

(exc. GST)

$742.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
170 - 680$3.971$675.07-
850 +$3.574$607.589%

*price indicative

RS Stock No.:
246-4172
Mfr. Part No.:
234198 / 234198-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

12

Product Type

PCB Connector

Number of Rows

2

Sub Type

Female Vertical PCB Connector

Current

1A

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Row Pitch

1.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's 12-pin, female vertical SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.

Compact and reliable with high signal integrity

Data rate of 3Gbit/s

SMT termination with gold-plated contacts

Maximum operating temperature of 125°C

Unmated stacking height of 13.65 mm

High current rating of 1.6 A

Vibration and shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy