Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 246-3039
- Mfr. Part No.:
- 75915-303LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.789 | $7.89 | - |
| 100 + | $0.718 | $7.18 | 8% |
*price indicative
- RS Stock No.:
- 246-3039
- Mfr. Part No.:
- 75915-303LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 9.54mm | |
| Connector System | Board-to-Board | |
| Voltage | 800V | |
| Series | 75915 | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold, Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 9.54mm | ||
Connector System Board-to-Board | ||
Voltage 800V | ||
Series 75915 | ||
Minimum Operating Temperature -65°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold, Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 75915 Series Surface PCB Socket 1 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket 1 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket 1 Row, 2.54 mm Pitch
