Amphenol Communications Solutions 75915 Series Surface PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch

Get a bulk buy discount

Add 228 more to save 2%

View bulk pricing options

Subtotal (1 tube of 38 units)*

$52.86

(exc. GST)

$58.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 418 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 190$1.391$52.86-
228 - 418$1.358$51.602%
456 +$1.325$50.354%

*price indicative

RS Stock No.:
246-3041
Mfr. Part No.:
75915-306LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

2.5A

Housing Material

Glass Filled Thermoplastic Polyester

Mount Type

Surface

Voltage

800V

Series

75915

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Nickel, Gold

Contact Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC single row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Dielectric withstanding voltage up to 1000V RMS

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy