Phoenix Contact Straight Surface PCB Socket, 52-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 240-2976
- Mfr. Part No.:
- 1043724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
$8,201.20
(exc. GST)
$9,021.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 400 + | $20.503 | $8,201.20 |
*price indicative
- RS Stock No.:
- 240-2976
- Mfr. Part No.:
- 1043724
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | SMD Female Connector | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | FINEPITCH 0 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type SMD Female Connector | ||
Current 1.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System FINEPITCH 0 | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus Recognised | ||
RoHS Status: Exempt
The Phoenix Contact has shielded SMD female connector having 52 number of positions. The pitch size of the socket is 0.8 mm and 2 numbers of row. The colour of the housing is black and the material used for the contact is the Cu alloy.
Gold-plated contacts ensure transfer quality remains stable over the long term
Flexible device design, various numbers of positions, designs, and stack heights with high wipe lengths
Related links
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
