Wurth Elektronik WR-PHD Series Straight PCB Socket, 72-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 233-9501
- Distrelec Article No.:
- 300-24-967
- Mfr. Part No.:
- 61307221821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.71
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.71 |
| 10 + | $5.07 |
*price indicative
- RS Stock No.:
- 233-9501
- Distrelec Article No.:
- 300-24-967
- Mfr. Part No.:
- 61307221821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 72 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | WR-PHD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | REACh Approval Conform or declared, RoHS Approval, DIN EN 61760-2, UL Approval E323964, DIN ISO 2768 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 72 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Orientation Straight | ||
Voltage 250V | ||
Series WR-PHD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals REACh Approval Conform or declared, RoHS Approval, DIN EN 61760-2, UL Approval E323964, DIN ISO 2768 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD straight dual row socket header has 72 pins and 2.54mm pitch. It has PBT insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25 mating cycles
UL Approved E323964
RoHS compliant
Related links
- Wurth Elektronik WR-PHD Series Straight PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 2 Row, 2.54 mm Pitch
- 3M 929 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- E-TEC BL Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight PCB Socket 1 Row, 2.54 mm Pitch
