Wurth Elektronik WR-PHD Series Straight PCB Socket, 72-Contact, 2 Row, 2.54 mm Pitch

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 8%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$202.56

(exc. GST)

$222.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40$5.064$202.56-
80 - 360$4.642$185.688%
400 +$4.178$167.1217%

*price indicative

RS Stock No.:
233-9500
Mfr. Part No.:
61307221821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

72

Product Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

PBT

Orientation

Straight

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

REACh Approval Conform or declared, RoHS Approval, DIN EN 61760-2, UL Approval E323964, DIN ISO 2768

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD straight dual row socket header has 72 pins and 2.54mm pitch. It has PBT insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy