Panasonic AXF Series Horizontal Surface PCB Socket, 4-Contact, 1 Row, 0.35 mm Pitch Surface Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 5 units)*

$4.10

(exc. GST)

$4.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
5 - 95$0.82$4.10
100 - 245$0.806$4.03
250 - 495$0.792$3.96
500 - 995$0.778$3.89
1000 +$0.764$3.82

*price indicative

Packaging Options:
RS Stock No.:
231-9846
Mfr. Part No.:
AXF5K0412
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Surface Mount Socket

Number of Rows

1

Current

3A

Pitch

0.35mm

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Stacking Height

1mm

Voltage

30 V

Series

AXF

Minimum Operating Temperature

-55°C

Row Pitch

0.35mm

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Nickel, Gold

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
The Panasonic featuring ultra-small (width 1.3 mm), robust yet high mating force connector that can energize 3A.

Slim: width 1.3 mm

Low profile construction: mated height 0.6 mm

TOUGH CONTACT construction withstands tough environments despite being slim and low profile.

Double contact with a simple lock structure made this connector realize low profile, make a good clicking feel and high removal force.

Related links