Panasonic AXF Series Horizontal Surface PCB Socket, 4-Contact, 1 Row, 0.35 mm Pitch Surface Mount
- RS Stock No.:
- 231-9844
- Mfr. Part No.:
- AXF5K0412
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 15000 units)*
$11,925.00
(exc. GST)
$13,110.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 60000 | $0.795 | $11,925.00 |
| 75000 + | $0.716 | $10,740.00 |
*price indicative
- RS Stock No.:
- 231-9844
- Mfr. Part No.:
- AXF5K0412
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Surface Mount Socket | |
| Pitch | 0.35mm | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Stacking Height | 1mm | |
| Voltage | 30 V | |
| Series | AXF | |
| Row Pitch | 0.35mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Nickel, Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Surface Mount Socket | ||
Pitch 0.35mm | ||
Current 3A | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Stacking Height 1mm | ||
Voltage 30 V | ||
Series AXF | ||
Row Pitch 0.35mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Nickel, Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Panasonic featuring ultra-small (width 1.3 mm), robust yet high mating force connector that can energize 3A.
Slim: width 1.3 mm
Low profile construction: mated height 0.6 mm
TOUGH CONTACT construction withstands tough environments despite being slim and low profile.
Double contact with a simple lock structure made this connector realize low profile, make a good clicking feel and high removal force.
Related links
- Panasonic AXF Series Horizontal Surface PCB Socket 1 Row, 0.35 mm Pitch Surface Mount
- Panasonic AXF Series Horizontal Surface PCB Header 0.35 mm Pitch Unshrouded
- Panasonic S35 Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
