Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket, 25-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 230-4944
- Mfr. Part No.:
- 613025171521
- Brand:
- Stelvio Kontek
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-4944
- Mfr. Part No.:
- 613025171521
- Brand:
- Stelvio Kontek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 500 V ac | |
| Series | MINICOM | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 500 V ac | ||
Series MINICOM | ||
Contact Material Bronze | ||
Related links
- Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket 1-Row Solder
- Winslow Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M52 Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
