Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket, 25-Contact, 1 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$11.33

(exc. GST)

$12.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 455 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
5 - 45$2.266$11.33
50 - 95$2.224$11.12
100 - 195$2.182$10.91
200 +$2.146$10.73

*price indicative

Packaging Options:
RS Stock No.:
234-2562
Mfr. Part No.:
10162581-3134125LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

25

Sub Type

Receptacle

Pitch

1mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Orientation

Vertical

Connector System

Board-to-Board

Series

Conan Lite

Minimum Operating Temperature

-55°C

Row Pitch

4.2mm

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Conan Lite 1.00mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible “click” sound ensuring mating in place. Conan Lite vertical headers, receptacles and right angle headers are offered in 9 - 69 positions and 4.15 - 7.5 mm mating heights, making it suitable for a wide range of applications.

Protected terminals and polarization feature on housings

Unique audible “click” sound when mating is in place

8Gb/s data transmission

Pick up cap and packed in Tape & Reel

Polarized locating pegs on housings

Robust metal hold down

Supports high speed applications

Supports reliable and secure connection by avoiding

Mismating or reversed mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy