Samtec UPS Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 229-5196
- Mfr. Part No.:
- UPS-04-07.0-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.98 |
| 5 + | $5.58 |
*price indicative
- RS Stock No.:
- 229-5196
- Mfr. Part No.:
- UPS-04-07.0-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 20A | |
| Pitch | 3.81mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 620V | |
| Series | UPS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 20A | ||
Pitch 3.81mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 620V | ||
Series UPS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec dual blade power terminal strip has optional press fit tails.
Selectively loading contacts achieves customer specific creep age and clearance requirements
Related links
- Samtec UPS Series Vertical Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPS Series Vertical Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPS Series Straight Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPS Series Right Angle Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3 Row, 3.81 mm Pitch Solder
