Samtec UPT Series Vertical Through Hole PCB Socket, 4-Contact, 3.81 mm Pitch Solder
- RS Stock No.:
- 199-9981
- Mfr. Part No.:
- UPT-04-03.0-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 42 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 21 units)*
$130.26
(exc. GST)
$143.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 21 - 21 | $6.203 | $130.26 | - |
| 42 - 63 | $6.049 | $127.03 | 2% |
| 84 + | $5.956 | $125.08 | 3% |
*price indicative
- RS Stock No.:
- 199-9981
- Mfr. Part No.:
- UPT-04-03.0-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Current | 20.1A | |
| Pitch | 3.81mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Stacking Height | 7mm | |
| Connector System | Board-to-Board | |
| Voltage | 620V | |
| Series | UPT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Current 20.1A | ||
Pitch 3.81mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Stacking Height 7mm | ||
Connector System Board-to-Board | ||
Voltage 620V | ||
Series UPT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
2
The Samtec UPT series is a .150" PowerStrip™ with 20 A dual blade power terminal strip. It also has an optional press fit tails. This product is also RoHS compliant and has voltage rating of 438 VAC/620 VDC.
.150" (3.81 mm) pitch
High-power dual blade contact
Optional press fit tails
Current rating to 20.1A
Related links
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3 Row, 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 8 Row Solder
- Samtec UPT Series Right Angle PCB Header 3.81 mm Pitch Shrouded
- Samtec UPS Series Vertical Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec UPS Series Straight Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
