Samtec MPS-C Series Vertical Through Hole PCB Socket, 84-Contact, 4 Row, 5 mm Pitch Solder
- RS Stock No.:
- 229-5118
- Mfr. Part No.:
- MPSC-02-80-02-7.70-03-L-V
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5118
- Mfr. Part No.:
- MPSC-02-80-02-7.70-03-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 84 | |
| Sub Type | Socket | |
| Number of Rows | 4 | |
| Pitch | 5mm | |
| Current | 30A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 14mm | |
| Voltage | 354V | |
| Series | MPS-C | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 84 | ||
Sub Type Socket | ||
Number of Rows 4 | ||
Pitch 5mm | ||
Current 30A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 14mm | ||
Voltage 354V | ||
Series MPS-C | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end and 24.7 A current rating per contact.
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
