Samtec FHP Series Straight Surface PCB Socket, 2-Contact, 1 Row, 3.962 mm Pitch Solder
- RS Stock No.:
- 229-5044
- Mfr. Part No.:
- FHP-02-02-T-S-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $77.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$705.50
(exc. GST)
$776.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $2.822 | $705.50 | - |
| 500 - 2250 | $2.668 | $667.00 | $77.00 |
| 2500 + | $2.401 | $600.25 | $1,052.50 |
*price indicative
- RS Stock No.:
- 229-5044
- Mfr. Part No.:
- FHP-02-02-T-S-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Pitch | 3.962mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 845V | |
| Series | FHP | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Pitch 3.962mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 845V | ||
Series FHP | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec .156" power eye socket strip has vertical orientation.
It has Black LCP insulation
Related links
- Samtec FHP Series Straight Surface PCB Socket 1 Row, 3.962 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 3.962 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.962 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Surface PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Vertical Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
