Samtec FHP Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 3.96 mm Pitch Solder
- RS Stock No.:
- 196-9871
- Mfr. Part No.:
- FHP-04-02-T-S
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.86
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.86 |
| 5 - 24 | $4.73 |
| 25 - 49 | $4.58 |
| 50 - 99 | $4.52 |
| 100 + | $4.46 |
*price indicative
- RS Stock No.:
- 196-9871
- Mfr. Part No.:
- FHP-04-02-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 845V | |
| Series | FHP | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 845V | ||
Series FHP | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FHP-04-02-T-S is a FHP series power socket. It is insulated with black LCP. This power socket has power eye contact system.
Contact material: BeCu
Operating temp range:-55°C to +105°C
Voltage rating:600VAC/845VDC
Related links
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Surface PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Vertical Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
