Samtec FHP Series Straight Surface PCB Socket, 2-Contact, 1 Row, 3.962 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

$3.17

(exc. GST)

$3.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 1$3.17
2 - 4$3.12
5 - 9$3.07
10 +$3.02

*price indicative

RS Stock No.:
229-5043
Mfr. Part No.:
FHP-02-02-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

2

Sub Type

Socket

Number of Rows

1

Pitch

3.962mm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec .156" power eye socket strip has vertical orientation.

It has Black LCP insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy