Samtec SMM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 227-1756
- Mfr. Part No.:
- SMM-105-02-S-D-P-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$2,728.55
(exc. GST)
$3,001.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 - 2200 | $4.961 | $2,728.55 |
| 2750 + | $4.465 | $2,455.75 |
*price indicative
- RS Stock No.:
- 227-1756
- Mfr. Part No.:
- SMM-105-02-S-D-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2mm | |
| Current | 3.2A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | SMM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2mm | ||
Current 3.2A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series SMM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SMM series has 5 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Plastic pick & place pad
Tape and reel packaging
- RS Stock No. 2271753
- Mfr. Part No. SMM-104-02-S-S-K-TR
Each (In a Pack of 5)
$3.544
- RS Stock No. 2081546
- Mfr. Part No. SMM-105-02-S-D-K-TR
Each (On a Tape of 2)
$5.73
- RS Stock No. 7668959P
- Mfr. Part No. FLE-105-01-G-DV
Each (Supplied in a Tube)
$2.55
- RS Stock No. 2002214
- Mfr. Part No. SMM-108-01-S-D
Each
$6.52
Related links
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount












