Samtec SMM Series Straight Surface PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 227-1753
- Mfr. Part No.:
- SMM-104-02-S-S-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.544 | $17.72 |
| 50 - 120 | $3.482 | $17.41 |
| 125 - 245 | $3.42 | $17.10 |
| 250 - 495 | $3.358 | $16.79 |
| 500 + | $3.30 | $16.50 |
*price indicative
- RS Stock No.:
- 227-1753
- Mfr. Part No.:
- SMM-104-02-S-S-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | SMM | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series SMM | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SMM series has 4 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Single row
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
