Samtec SEMS Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 227-1659
- Mfr. Part No.:
- SEMS-110-02-03.0-H-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 6125 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1225 units)*
$10,571.75
(exc. GST)
$11,625.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1225 - 4900 | $8.63 | $10,571.75 | - |
| 6125 + | $7.767 | $9,514.58 | 10% |
*price indicative
- RS Stock No.:
- 227-1659
- Mfr. Part No.:
- SEMS-110-02-03.0-H-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Micro Socket Strip | |
| Pitch | 800μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 3mm | |
| Voltage | 330V | |
| Series | SEMS | |
| Row Pitch | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Micro Socket Strip | ||
Pitch 800μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 3mm | ||
Voltage 330V | ||
Series SEMS | ||
Row Pitch 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The Samtec SEMS series 0.8mm micro tiger eye socket has 10 pins per row and 2 lead style. It has 0.000762mm gold on contact area and gold flash on tail.
Dual row
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SEMS Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEMS Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec TEMS Series Straight PCB PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
