Samtec SEM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 200-2029
- Mfr. Part No.:
- SEM-125-02-03.0-H-D-A
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$21.88
(exc. GST)
$24.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.88 |
*price indicative
- RS Stock No.:
- 200-2029
- Mfr. Part No.:
- SEM-125-02-03.0-H-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | Micro Socket Strip | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 3mm | |
| Connector System | Board-to-Board | |
| Voltage | 330V | |
| Series | SEM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type Micro Socket Strip | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 3mm | ||
Connector System Board-to-Board | ||
Voltage 330V | ||
Series SEM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SEM series micro socket strip is a 50 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
Current rating is 2.6A per pin (2 pins powered)
It is RoHS compliant
Related links
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEM Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec TEMS Series Straight PCB PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec SEMS Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec SEMS Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
