Samtec MMS Series Straight Surface PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 227-1501
- Mfr. Part No.:
- MMS-103-02-L-SH-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 6125 more to save $1,218.88
View bulk pricing optionsSubtotal (1 reel of 1225 units)*
$2,442.65
(exc. GST)
$2,686.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1225 - 4900 | $1.994 | $2,442.65 | - |
| 6125 + | $1.795 | $2,198.88 | $1,218.88 |
*price indicative
- RS Stock No.:
- 227-1501
- Mfr. Part No.:
- MMS-103-02-L-SH-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Current 3.9A | ||
Pitch 2mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec MMS series tiger claw socket strip has 3 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Single horizontal row
Tape and reel packaging
Done
- RS Stock No. 2271504
- Mfr. Part No. MMS-103-02-L-SV-K-TR
Each (In a Pack of 5)
$3.192
- RS Stock No. 1801834
- Mfr. Part No. MMS-110-02-L-SV
Each
$3.45
- RS Stock No. 1587704
- Mfr. Part No. MMS-110-01-L-SV
Each
$4.05
- RS Stock No. 1801820
- Mfr. Part No. MMS-110-01-F-SV
Each (In a Pack of 5)
$2.878
Related links
- Samtec MMS Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder












