Samtec HLE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 3125 more to save 9%

View bulk pricing options

Subtotal (1 reel of 625 units)*

$5,564.38

(exc. GST)

$6,120.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
625 - 2500$8.903$5,564.38-
3125 +$8.013$5,008.139%

*price indicative

RS Stock No.:
227-1368
Mfr. Part No.:
HLE-120-02-G-DV-BE-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Current

4.1A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec HLE series 2.54mm cost-effective reliable socket has 20 pins per row and 2 lead style. It has 0.000508mm gold in contact area and 0.0000762mm gold on tail.

Dual vertical row

Bottom entry

Polyimide film Pick & place pad

Tape and reel packaging

Each
$11.71
Each
$7.60
Each
$5.78
  • RS Stock No. 2271367
  • Mfr. Part No. HLE-120-02-G-DV-BE-A-K-TR
Each
$13.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy