Samtec HLE Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 3500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 700 units)*

$3,343.20

(exc. GST)

$3,677.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
700 - 2800$4.776$3,343.20-
3500 +$4.298$3,008.6010%

*price indicative

RS Stock No.:
227-1359
Mfr. Part No.:
HLE-108-02-G-DV-BE-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Pitch

2.54mm

Current

4.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec HLE series 2.54mm cost-effective reliable socket has 8 pins per row and 2 lead style. It has 0.000508mm gold in contact area and 0.0000762mm gold on tail.

Dual vertical row

Bottom entry

Alignment pin

Polyimide film Pick & place pad

Tape and reel packaging

  • RS Stock No. 2271360
  • Mfr. Part No. HLE-108-02-G-DV-BE-A-K-TR
Each (In a Pack of 2)
$7.345
Each (In a Pack of 2)
$6.915
Each
$3.90
Each (In a Pack of 2)
$5.195

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy