Samtec HLE Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 3125 more to save 9%

View bulk pricing options

Subtotal (1 reel of 625 units)*

$1,606.88

(exc. GST)

$1,767.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
625 - 2500$2.571$1,606.88-
3125 +$2.314$1,446.259%

*price indicative

RS Stock No.:
227-1347
Mfr. Part No.:
HLE-105-02-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Cost-Effective Single Beam Socket Strip

Number of Rows

2

Current

4.1A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

The Samtec HLE series 2.54mm cost-effective reliable socket has 5 pins per row and 2 lead style. It has 0.000254mm gold on contact area and matte tin tail.

Dual vertical row

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy