Samtec HLE Series Straight Bottom PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 625 units)*

$1,763.75

(exc. GST)

$1,940.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
625 - 625$2.822$1,763.75
1250 - 1875$2.751$1,719.38
2500 +$2.709$1,693.13

*price indicative

RS Stock No.:
208-8663
Mfr. Part No.:
HLE-105-02-L-DV-BE-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Socket

Number of Rows

2

Current

4.1A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Bottom

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

The Samtec PCB Socket

Pitch: .100" (2.54 mm)

Contact System: Tiger Beam™

Orientation: Vertical

Termination: Through-hole

Application: Double row up to 100 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy