Samtec ERF8 Series Right Angle Surface PCB Socket, 140-Contact, 2 Row, 800 μm Pitch

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$3,120.00

(exc. GST)

$3,432.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800$15.60$3,120.00-
1000 +$14.04$2,808.0010%

*price indicative

RS Stock No.:
227-1182
Mfr. Part No.:
ERF8-070-01-L-D-RA-L-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

140

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Speed Socket Strip

Pitch

800μm

Current

2.2A

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Stacking Height

18mm

Connector System

Board-to-Board

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF8 series 0.8mm rugged hig-speed socket has 70 positions per row and 1 lead style. It has 0.000254mm light selective gold on contact and matte tin on tail.

Dual rows

Right angle tail option

ESD Latches

Tape and reel packaging

Each
$13.04
Each
$14.59
Each
$7.25
Each
$12.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy