Samtec BSE Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.17

(exc. GST)

$5.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.17
10 - 24$5.03
25 - 49$4.89
50 - 99$4.78
100 +$4.67

*price indicative

RS Stock No.:
227-0997
Mfr. Part No.:
BSE-060-01-F-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

Basic Blade and Beam Socket Strip

Number of Rows

2

Pitch

800μm

Current

2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

5mm

Connector System

Board-to-Board

Voltage

225V

Series

BSE

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec BSE series 0.8mm basic blade and beam socket has 60 positions and 01 lead style. It has flash selective gold plating with matte tin tails.

Double rows

Alignment pins

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy