Samtec SFMH Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 226-3260
- Mfr. Part No.:
- SFMH-105-02-L-D
- Brand:
- Samtec
Get a bulk buy discount
Add 315 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 63 units)*
$389.03
(exc. GST)
$427.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 63 - 252 | $6.175 | $389.03 | - |
| 315 - 567 | $5.928 | $373.46 | 3% |
| 630 - 1197 | $5.681 | $357.90 | 7% |
| 1260 + | $5.557 | $350.09 | 10% |
*price indicative
- RS Stock No.:
- 226-3260
- Mfr. Part No.:
- SFMH-105-02-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | High Reliability Socket Strip | |
| Pitch | 1.27mm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SFMH | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type High Reliability Socket Strip | ||
Pitch 1.27mm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SFMH | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SFMH series high-reliability PCB socket has pitch of 1.27 mm. The terminals are made from phosphor bronze and has gold plating on it.
Mates with FSH terminal strip
Surface mount horizontal tails
Weld tab and locking clip options
- RS Stock No. 1799058
- Mfr. Part No. SFMH-105-02-L-D-WT
Each
$7.56
- RS Stock No. 1799014
- Mfr. Part No. SFMH-105-02-L-D-LC
Each
$7.17
- RS Stock No. 1976610
- Mfr. Part No. CLP-110-02-F-DH
Each
$5.42
- RS Stock No. 2271031
- Mfr. Part No. CLP-105-02-G-D-TR
Each (In a Pack of 5)
$2.84
Related links
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder












