Samtec SFMH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 70 more to save 3%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$320.04

(exc. GST)

$352.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 56$22.86$320.04-
70 - 126$21.946$307.243%
140 - 266$21.034$294.487%
280 +$20.576$288.069%

*price indicative

RS Stock No.:
226-3267
Mfr. Part No.:
SFMH-130-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Pitch

1.27mm

Current

2.6A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SFMH

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SFMH series high-reliability PCB socket has pitch of 1.27 mm. The terminals are made from phosphor bronze and has gold plating on it.

Mates with FSH terminal strip

Surface mount horizontal tails

Weld tab and locking clip options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy