Samtec UMPT Series Straight PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6273
- Mfr. Part No.:
- UMPT-02-06.5-T-VT-SM-WT-K
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.53
(exc. GST)
$19.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $8.765 | $17.53 |
| 20 - 48 | $8.605 | $17.21 |
| 50 - 98 | $8.445 | $16.89 |
| 100 - 198 | $8.285 | $16.57 |
| 200 + | $8.125 | $16.25 |
*price indicative
- RS Stock No.:
- 225-6273
- Mfr. Part No.:
- UMPT-02-06.5-T-VT-SM-WT-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 18A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector System | Cable-to-Board, Cable-to-Cable, Board-to-Board | |
| Stacking Height | 20mm | |
| Voltage | 651V | |
| Series | UMPT | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Contact Plating | Gold or Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 18A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector System Cable-to-Board, Cable-to-Cable, Board-to-Board | ||
Stacking Height 20mm | ||
Voltage 651V | ||
Series UMPT | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Contact Plating Gold or Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
The Samtec mPOWER® series of connectors features two contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.
Design flexibility as a two-piece system for power-signal applications
- RS Stock No. 2081568
- Mfr. Part No. SQT-102-03-L-S
Each
$1.46
- RS Stock No. 2000426
- Mfr. Part No. MMS-104-01-L-SH
Each
$3.32
- RS Stock No. 7679565
- Mfr. Part No. SQT-102-01-L-S
Each
$1.02
- RS Stock No. 0327387
- Mfr. Part No. 2834686-2
1 Pack of 20
$15.39
Related links
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder












