Samtec CLP Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 224-7929
- Mfr. Part No.:
- CLP-106-02-SM-D-A
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 72 units)*
$244.87
(exc. GST)
$269.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 72 - 288 | $3.401 | $244.87 |
| 360 - 648 | $3.265 | $235.08 |
| 720 - 1368 | $3.129 | $225.29 |
| 1440 + | $3.061 | $220.39 |
*price indicative
- RS Stock No.:
- 224-7929
- Mfr. Part No.:
- CLP-106-02-SM-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 395V | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 395V | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
The Samtec CLP series is rugged and reliable printed circuit board mount socket has a 12 number of positions. Suitable for top- and bottom-entry applications, the CLP utilizes the samtec tiger claw dual-wipe contact system to allow for pass-through contact arrangements. 0.050" (1.27mm) x 0.050" (1.27mm) pitch board-to-board systems in a variety of board stacking heights, orientations and contact styles.
Dual vertical and horizontal row available
Low profile dual wipe Tiger Claw contact
Up to 8 Gbps performance
Top or bottom entry styles
Extended Life Product
- RS Stock No. 2080767
- Mfr. Part No. CLP-106-02-F-D-TR
Each
$2.41
- RS Stock No. 2271045
- Mfr. Part No. CLP-106-02-L-D-K-TR
Each (In a Pack of 5)
$4.018
- RS Stock No. 1976615
- Mfr. Part No. CLP-112-02-F-D-BE
Each
$5.08
- RS Stock No. 1966900
- Mfr. Part No. CLP-123-02-F-D
Each (In a Tube of 19)
$6.755
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Press-in












