Molex 213205 Series Right Angle Busbar Connector, 1 Row Solder
- RS Stock No.:
- 223-8185
- Distrelec Article No.:
- 304-62-142
- Mfr. Part No.:
- 2132050001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$310.56
(exc. GST)
$341.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 96 | $12.94 | $310.56 |
| 120 - 576 | $12.553 | $301.27 |
| 600 + | $11.298 | $271.15 |
*price indicative
- RS Stock No.:
- 223-8185
- Distrelec Article No.:
- 304-62-142
- Mfr. Part No.:
- 2132050001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Busbar Connector | |
| Number of Rows | 1 | |
| Current | 200A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Voltage | 600V | |
| Series | 213205 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Busbar Connector | ||
Number of Rows 1 | ||
Current 200A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Voltage 600V | ||
Series 213205 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connectors has 7 circuits and made of copper alloy with silver plating. It has right angle orientation and recommended for 4.80mm thick PCB. It is through hole and has solder tab, it is use for 3.00mm and 3.18mm thick bus bar.
It has operating temperature from -40°C to +105°C
Related links
- Molex 213205 Series Right Angle Busbar Connector, 1 Row Solder
- Molex 213191 Series Right Angle Screw Busbar Connector 1 Row Screw
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact MSTBT Series PCB Connector 5 mm Pitch 1 Row Solder
