Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 350 μm Pitch
- RS Stock No.:
- 216-1792
- Mfr. Part No.:
- 103R010BB100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-1792
- Mfr. Part No.:
- 103R010BB100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 350μm | |
| Housing Material | Plastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 600μm | |
| Connector System | Board-to-Board | |
| Series | Amphenol | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold Flash over Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 350μm | ||
Housing Material Plastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 600μm | ||
Connector System Board-to-Board | ||
Series Amphenol | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold Flash over Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol s 101 series are 0.35mm pitch micro board-to board connectors designed for high density applications. They support extreme low profile 0.6mm stack height. These miniaturized connectors feature SMT terminations and are ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR/AR devices.
Low profile connector design
Mismatch-proof during mating
Maximum current rating up to 3A
Related links
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Amphenol Communications Solutions Vertical Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
