Amphenol Communications Solutions BergStak Series Vertical PCB PCB Socket, 30-Contact, 2 Row, 400 μm Pitch Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 565 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.98

(exc. GST)

$9.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 560$1.796$8.98-
565 - 1120$1.754$8.772%
1125 +$1.728$8.643%

*price indicative

RS Stock No.:
216-1785
Mfr. Part No.:
10142890-030A3EHLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

30

Sub Type

Vertical Receptacle

Number of Rows

2

Pitch

400μm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

PCB

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

3.5mm

Series

BergStak

Minimum Operating Temperature

-40°C

Row Pitch

3.08mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold over Nickel

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol ICC BergStak® 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a reliable connection. The USCAR-2 compliant connector is also ideal for the automotive market.

0.40mm fine pitch design

Self-alignment feature

Supports speed performance up to 8Gb/s

Meets USCAR-2 vibration and shock limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy