Amphenol Communications Solutions BergStak Series Vertical PCB PCB Socket, 30-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 216-1784
- Mfr. Part No.:
- 10142890-030A3EHLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 4500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2250 units)*
$2,612.25
(exc. GST)
$2,873.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2250 - 2250 | $1.161 | $2,612.25 | - |
| 4500 - 6750 | $1.132 | $2,547.00 | 2% |
| 9000 + | $1.114 | $2,506.50 | 4% |
*price indicative
- RS Stock No.:
- 216-1784
- Mfr. Part No.:
- 10142890-030A3EHLF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Vertical Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Stacking Height | 3.5mm | |
| Connector System | Board-to-Board | |
| Series | BergStak | |
| Row Pitch | 3.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Vertical Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type PCB | ||
Orientation Vertical | ||
Stacking Height 3.5mm | ||
Connector System Board-to-Board | ||
Series BergStak | ||
Row Pitch 3.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
