Samtec SFM Series Straight Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 11 more to save $1.10

View bulk pricing options

Subtotal (1 unit)*

$3.71

(exc. GST)

$4.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$3.71-
11 - 20$3.61$1.10
21 +$3.57$2.94

*price indicative

RS Stock No.:
208-9322
Mfr. Part No.:
SFM-108-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board, Cable

Stacking Height

12mm

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SFM series has 1.27 mm pitch, dual row, through hole socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 16 contact which has 3.2 A of current per pin.

Operating temperature -55 to 125° C

8 Gbps performance

Voltage rating 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy